
CRG0603F22K/10 | |
|---|---|
DigiKey Part Number | 1712-CRG0603F22K/10TR-ND - Tape & Reel (TR) 1712-CRG0603F22K/10CT-ND - Cut Tape (CT) 1712-CRG0603F22K/10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F22K/10 |
Description | RES SMD 22K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F22K/10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 25 | RM0.09920 | RM2.48 |
| 50 | RM0.08120 | RM4.06 |
| 100 | RM0.06660 | RM6.66 |
| 250 | RM0.05248 | RM13.12 |
| 500 | RM0.04428 | RM22.14 |
| 1,000 | RM0.03794 | RM37.94 |
| 5,000 | RM0.02783 | RM139.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02391 | RM239.10 |
| 20,000 | RM0.02166 | RM433.20 |
| 30,000 | RM0.02057 | RM617.10 |
| 50,000 | RM0.01939 | RM969.50 |
| 70,000 | RM0.01871 | RM1,309.70 |
| 100,000 | RM0.01807 | RM1,807.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

