
CRG0603F510R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F510RTR-ND - Tape & Reel (TR) 1712-CRG0603F510RCT-ND - Cut Tape (CT) 1712-CRG0603F510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F510R |
Description | RES SMD 510 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F510R Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603510RFKEA | Vishay Dale | 40,014 | 541-510HCT-ND | RM0.40000 | Direct |
| RMCF0603FT510R | Stackpole Electronics Inc | 60,379 | RMCF0603FT510RCT-ND | RM0.40000 | Direct |
| AC0603FR-07510RL | YAGEO | 31,197 | YAG3615CT-ND | RM0.40000 | Similar |
| AF0603FR-07510RL | YAGEO | 3,060 | 13-AF0603FR-07510RLCT-ND | RM0.40000 | Similar |
| CR0603-FX-5100ELF | Bourns Inc. | 53,619 | CR0603-FX-5100ELFCT-ND | RM0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.12600 | RM1.26 |
| 25 | RM0.09480 | RM2.37 |
| 50 | RM0.07660 | RM3.83 |
| 100 | RM0.06280 | RM6.28 |
| 250 | RM0.04912 | RM12.28 |
| 500 | RM0.04140 | RM20.70 |
| 1,000 | RM0.03535 | RM35.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02579 | RM128.95 |
| 10,000 | RM0.02303 | RM230.30 |
| 15,000 | RM0.02168 | RM325.20 |
| 25,000 | RM0.02023 | RM505.75 |
| 35,000 | RM0.01940 | RM679.00 |
| 50,000 | RM0.01861 | RM930.50 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

