
CRG0603F56R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F56RTR-ND - Tape & Reel (TR) 1712-CRG0603F56RCT-ND - Cut Tape (CT) 1712-CRG0603F56RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F56R |
Description | RES SMD 56 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F56R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11400 | RM1.14 |
| 25 | RM0.08360 | RM2.09 |
| 50 | RM0.06700 | RM3.35 |
| 100 | RM0.05480 | RM5.48 |
| 250 | RM0.04240 | RM10.60 |
| 500 | RM0.03562 | RM17.81 |
| 1,000 | RM0.03022 | RM30.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02173 | RM108.65 |
| 10,000 | RM0.01929 | RM192.90 |
| 15,000 | RM0.01810 | RM271.50 |
| 25,000 | RM0.01681 | RM420.25 |
| 35,000 | RM0.01608 | RM562.80 |
| 50,000 | RM0.01539 | RM769.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

