
CRG0603F910R | |
|---|---|
DigiKey Part Number | 1712-CRG0603F910RTR-ND - Tape & Reel (TR) 1712-CRG0603F910RCT-ND - Cut Tape (CT) 1712-CRG0603F910RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F910R |
Description | RES SMD 910 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F910R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 25 | RM0.08040 | RM2.01 |
| 50 | RM0.06540 | RM3.27 |
| 100 | RM0.05320 | RM5.32 |
| 250 | RM0.04144 | RM10.36 |
| 500 | RM0.03476 | RM17.38 |
| 1,000 | RM0.02955 | RM29.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02133 | RM106.65 |
| 10,000 | RM0.01303 | RM130.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

