
CRG0805F18K | |
|---|---|
DigiKey Part Number | A126344TR-ND - Tape & Reel (TR) A126344CT-ND - Cut Tape (CT) A126344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F18K |
Description | RES SMD 18K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.10880 | RM2.72 |
| 50 | RM0.08900 | RM4.45 |
| 100 | RM0.07370 | RM7.37 |
| 250 | RM0.05816 | RM14.54 |
| 500 | RM0.04926 | RM24.63 |
| 1,000 | RM0.04236 | RM42.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03139 | RM156.95 |
| 10,000 | RM0.02822 | RM282.20 |
| 15,000 | RM0.02668 | RM400.20 |
| 25,000 | RM0.02501 | RM625.25 |
| 35,000 | RM0.02406 | RM842.10 |
| 50,000 | RM0.02316 | RM1,158.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

