CRG0805F34K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: RM0.05716
Datasheet

Direct


Vishay Dale
In Stock: 33,129
Unit Price: RM0.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.02718
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.14007
Datasheet

Similar


YAGEO
In Stock: 3,620
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.31881
Datasheet

Similar


Bourns Inc.
In Stock: 20,004
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 6,961
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 19,810
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 16,100
Unit Price: RM0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 65,469
Unit Price: RM0.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.21054
Datasheet

Similar


YAGEO
In Stock: 29,644
Unit Price: RM0.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 42,564
Unit Price: RM0.39000
Datasheet
34 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F34K

DigiKey Part Number
CRG0805F34K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F34K
Description
RES SMD 34K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
34 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F34K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes