
CRG1206F3K3 | |
|---|---|
DigiKey Part Number | A106076TR-ND - Tape & Reel (TR) A106076CT-ND - Cut Tape (CT) A106076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F3K3 |
Description | RES SMD 3.3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F3K3 Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14200 | RM3.55 |
| 50 | RM0.11660 | RM5.83 |
| 100 | RM0.09690 | RM9.69 |
| 250 | RM0.07752 | RM19.38 |
| 500 | RM0.06650 | RM33.25 |
| 1,000 | RM0.05780 | RM57.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04402 | RM220.10 |
| 10,000 | RM0.04002 | RM400.20 |
| 15,000 | RM0.03808 | RM571.20 |
| 25,000 | RM0.03597 | RM899.25 |
| 35,000 | RM0.03477 | RM1,216.95 |
| 50,000 | RM0.03363 | RM1,681.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

