
CRG1206F56K | |
|---|---|
DigiKey Part Number | 1712-CRG1206F56KTR-ND - Tape & Reel (TR) 1712-CRG1206F56KCT-ND - Cut Tape (CT) 1712-CRG1206F56KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F56K |
Description | RES SMD 56K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F56K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.18900 | RM1.89 |
| 25 | RM0.14360 | RM3.59 |
| 50 | RM0.11820 | RM5.91 |
| 100 | RM0.09890 | RM9.89 |
| 250 | RM0.07912 | RM19.78 |
| 500 | RM0.06792 | RM33.96 |
| 1,000 | RM0.05910 | RM59.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04509 | RM225.45 |
| 10,000 | RM0.04103 | RM410.30 |
| 15,000 | RM0.03905 | RM585.75 |
| 25,000 | RM0.03691 | RM922.75 |
| 35,000 | RM0.03569 | RM1,249.15 |
| 50,000 | RM0.03453 | RM1,726.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

