
CRG1206F82K | |
|---|---|
DigiKey Part Number | 1712-CRG1206F82KTR-ND - Tape & Reel (TR) 1712-CRG1206F82KCT-ND - Cut Tape (CT) 1712-CRG1206F82KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F82K |
Description | RES SMD 82K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 25 | RM0.13560 | RM3.39 |
| 50 | RM0.11180 | RM5.59 |
| 100 | RM0.09300 | RM9.30 |
| 250 | RM0.07472 | RM18.68 |
| 500 | RM0.06406 | RM32.03 |
| 1,000 | RM0.05575 | RM55.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04509 | RM225.45 |
| 10,000 | RM0.04103 | RM410.30 |
| 15,000 | RM0.03905 | RM585.75 |
| 25,000 | RM0.03691 | RM922.75 |
| 35,000 | RM0.03569 | RM1,249.15 |
| 50,000 | RM0.03453 | RM1,726.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

