
CRGCQ0402J6M8 | |
|---|---|
DigiKey Part Number | A130071TR-ND - Tape & Reel (TR) A130071CT-ND - Cut Tape (CT) A130071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J6M8 |
Description | RES 6.8M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J6M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 25 | RM0.06600 | RM1.65 |
| 50 | RM0.05280 | RM2.64 |
| 100 | RM0.04290 | RM4.29 |
| 250 | RM0.03292 | RM8.23 |
| 500 | RM0.02734 | RM13.67 |
| 1,000 | RM0.02301 | RM23.01 |
| 5,000 | RM0.01614 | RM80.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01417 | RM141.70 |
| 20,000 | RM0.01261 | RM252.20 |
| 30,000 | RM0.01185 | RM355.50 |
| 50,000 | RM0.01103 | RM551.50 |
| 70,000 | RM0.01056 | RM739.20 |
| 100,000 | RM0.01012 | RM1,012.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

