1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ0603F1K2

DigiKey Part Number
A129689TR-ND - Tape & Reel (TR)
A129689CT-ND - Cut Tape (CT)
A129689DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ0603F1K2
Description
RES 1.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ0603F1K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD1201FKOA Speer Electronics, Inc.96,5542019-RK73H1JTTD1201FCT-NDRM0.39000Direct
AC0603FR-071K2LYAGEO38,831YAG3572CT-NDRM0.39000Parametric Equivalent
In-Stock: 1,726
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11800RM1.18
25RM0.08840RM2.21
50RM0.07180RM3.59
100RM0.05830RM5.83
250RM0.04572RM11.43
500RM0.03838RM19.19
1,000RM0.03266RM32.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02296RM114.80
10,000RM0.02042RM204.20
15,000RM0.01918RM287.70
25,000RM0.01785RM446.25
35,000RM0.01708RM597.80
50,000RM0.01636RM818.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900