
CRGCQ0603J10K | |
|---|---|
DigiKey Part Number | A130097TR-ND - Tape & Reel (TR) A130097CT-ND - Cut Tape (CT) A130097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J10K |
Description | RES 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J10K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 25 | RM0.07240 | RM1.81 |
| 50 | RM0.05840 | RM2.92 |
| 100 | RM0.04770 | RM4.77 |
| 250 | RM0.03672 | RM9.18 |
| 500 | RM0.03058 | RM15.29 |
| 1,000 | RM0.02581 | RM25.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.01830 | RM91.50 |
| 10,000 | RM0.01614 | RM161.40 |
| 15,000 | RM0.01509 | RM226.35 |
| 25,000 | RM0.01396 | RM349.00 |
| 35,000 | RM0.01331 | RM465.85 |
| 50,000 | RM0.01270 | RM635.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

