
CRGCQ0805F33K | |
|---|---|
DigiKey Part Number | A129767TR-ND - Tape & Reel (TR) A129767CT-ND - Cut Tape (CT) A129767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F33K |
Description | RES 33K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F33K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.11680 | RM2.92 |
| 50 | RM0.09540 | RM4.77 |
| 100 | RM0.07880 | RM7.88 |
| 250 | RM0.06256 | RM15.64 |
| 500 | RM0.05320 | RM26.60 |
| 1,000 | RM0.04586 | RM45.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03422 | RM171.10 |
| 10,000 | RM0.03086 | RM308.60 |
| 15,000 | RM0.02922 | RM438.30 |
| 25,000 | RM0.02745 | RM686.25 |
| 35,000 | RM0.02644 | RM925.40 |
| 50,000 | RM0.02548 | RM1,274.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

