
CRGCQ0805F3K3 | |
|---|---|
DigiKey Part Number | A129755TR-ND - Tape & Reel (TR) A129755CT-ND - Cut Tape (CT) A129755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F3K3 |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.11040 | RM2.76 |
| 50 | RM0.08980 | RM4.49 |
| 100 | RM0.07450 | RM7.45 |
| 250 | RM0.05896 | RM14.74 |
| 500 | RM0.05012 | RM25.06 |
| 1,000 | RM0.04318 | RM43.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.03414 | RM170.70 |
| 10,000 | RM0.02992 | RM299.20 |
| 15,000 | RM0.02915 | RM437.25 |
| 25,000 | RM0.02738 | RM684.50 |
| 35,000 | RM0.02637 | RM922.95 |
| 50,000 | RM0.02542 | RM1,271.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

