
CRGCQ0805J1M5 | |
|---|---|
DigiKey Part Number | A130153TR-ND - Tape & Reel (TR) A130153CT-ND - Cut Tape (CT) A130153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J1M5 |
Description | RES 1.5M OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J1M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.09160 | RM2.29 |
| 50 | RM0.07400 | RM3.70 |
| 100 | RM0.06030 | RM6.03 |
| 250 | RM0.04744 | RM11.86 |
| 500 | RM0.04004 | RM20.02 |
| 1,000 | RM0.03420 | RM34.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02499 | RM124.95 |
| 10,000 | RM0.02233 | RM223.30 |
| 15,000 | RM0.02104 | RM315.60 |
| 25,000 | RM0.01965 | RM491.25 |
| 35,000 | RM0.01885 | RM659.75 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

