
CRGCQ1206F150R | |
|---|---|
DigiKey Part Number | A129800TR-ND - Tape & Reel (TR) A129800CT-ND - Cut Tape (CT) A129800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F150R |
Description | RES 150 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.20100 | RM2.01 |
| 25 | RM0.15280 | RM3.82 |
| 50 | RM0.12600 | RM6.30 |
| 100 | RM0.10560 | RM10.56 |
| 250 | RM0.08496 | RM21.24 |
| 500 | RM0.07312 | RM36.56 |
| 1,000 | RM0.06379 | RM63.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04896 | RM244.80 |
| 10,000 | RM0.04466 | RM446.60 |
| 15,000 | RM0.04258 | RM638.70 |
| 25,000 | RM0.04031 | RM1,007.75 |
| 35,000 | RM0.03902 | RM1,365.70 |
| 50,000 | RM0.03779 | RM1,889.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

