
CRGCQ1206F1K2 | |
|---|---|
DigiKey Part Number | A129811TR-ND - Tape & Reel (TR) A129811CT-ND - Cut Tape (CT) A129811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F1K2 |
Description | RES 1.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 25 | RM0.14360 | RM3.59 |
| 50 | RM0.11740 | RM5.87 |
| 100 | RM0.09850 | RM9.85 |
| 250 | RM0.07912 | RM19.78 |
| 500 | RM0.06800 | RM34.00 |
| 1,000 | RM0.05930 | RM59.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04722 | RM236.10 |
| 10,000 | RM0.04249 | RM424.90 |
| 15,000 | RM0.04189 | RM628.35 |
| 25,000 | RM0.03965 | RM991.25 |
| 35,000 | RM0.03837 | RM1,342.95 |
| 50,000 | RM0.03731 | RM1,865.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

