
CRGCQ1206F1M0 | |
|---|---|
DigiKey Part Number | A129846TR-ND - Tape & Reel (TR) A129846CT-ND - Cut Tape (CT) A129846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F1M0 |
Description | RES 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F1M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.19700 | RM1.97 |
| 25 | RM0.15120 | RM3.78 |
| 50 | RM0.12460 | RM6.23 |
| 100 | RM0.10440 | RM10.44 |
| 250 | RM0.08384 | RM20.96 |
| 500 | RM0.07210 | RM36.05 |
| 1,000 | RM0.06288 | RM62.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04821 | RM241.05 |
| 10,000 | RM0.04396 | RM439.60 |
| 15,000 | RM0.04189 | RM628.35 |
| 25,000 | RM0.03965 | RM991.25 |
| 35,000 | RM0.03837 | RM1,342.95 |
| 50,000 | RM0.03716 | RM1,858.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

