
CRGCQ2010F120K | |
|---|---|
DigiKey Part Number | A129957TR-ND - Tape & Reel (TR) A129957CT-ND - Cut Tape (CT) A129957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F120K |
Description | RES 120K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.59900 | RM5.99 |
| 25 | RM0.48240 | RM12.06 |
| 50 | RM0.41600 | RM20.80 |
| 100 | RM0.36370 | RM36.37 |
| 250 | RM0.31128 | RM77.82 |
| 500 | RM0.28084 | RM140.42 |
| 1,000 | RM0.25677 | RM256.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22248 | RM889.92 |
| 8,000 | RM0.21040 | RM1,683.20 |
| 12,000 | RM0.20451 | RM2,454.12 |
| 20,000 | RM0.19813 | RM3,962.60 |
| 28,000 | RM0.19448 | RM5,445.44 |
| 40,000 | RM0.19102 | RM7,640.80 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

