
CRGCQ2512F390R | |
|---|---|
DigiKey Part Number | A129988TR-ND - Tape & Reel (TR) A129988CT-ND - Cut Tape (CT) A129988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F390R |
Description | RES 390 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.30135 | RM1,205.40 |
| 8,000 | RM0.29066 | RM2,325.28 |
| 12,000 | RM0.28326 | RM3,399.12 |
| 20,000 | RM0.28185 | RM5,637.00 |
| 28,000 | RM0.27490 | RM7,697.20 |
| 40,000 | RM0.27408 | RM10,963.20 |
| 48,000 | RM0.27369 | RM13,137.12 |
| 96,000 | RM0.27233 | RM26,143.68 |
| 100,000 | RM0.27225 | RM27,225.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.85100 | RM8.51 |
| 25 | RM0.69800 | RM17.45 |
| 50 | RM0.61080 | RM30.54 |
| 100 | RM0.54140 | RM54.14 |
| 250 | RM0.47184 | RM117.96 |
| 500 | RM0.43158 | RM215.79 |
| 1,000 | RM0.39963 | RM399.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.80000 | RM8.00 |
| 25 | RM0.65880 | RM16.47 |
| 50 | RM0.57600 | RM28.80 |
| 100 | RM0.51100 | RM51.10 |
| 250 | RM0.44508 | RM111.27 |
| 500 | RM0.40716 | RM203.58 |
| 1,000 | RM0.35373 | RM353.73 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

