
CRGCQ2512F470K | |
|---|---|
DigiKey Part Number | A130025TR-ND - Tape & Reel (TR) A130025CT-ND - Cut Tape (CT) A130025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F470K |
Description | RES 470K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.81600 | RM8.16 |
| 25 | RM0.66840 | RM16.71 |
| 50 | RM0.58400 | RM29.20 |
| 100 | RM0.51690 | RM51.69 |
| 250 | RM0.44932 | RM112.33 |
| 500 | RM0.41040 | RM205.20 |
| 1,000 | RM0.37942 | RM379.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33531 | RM1,341.24 |
| 8,000 | RM0.31977 | RM2,558.16 |
| 12,000 | RM0.31219 | RM3,746.28 |
| 20,000 | RM0.30397 | RM6,079.40 |
| 28,000 | RM0.29926 | RM8,379.28 |
| 40,000 | RM0.29481 | RM11,792.40 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

