
CRGCQ2512F820R | |
|---|---|
DigiKey Part Number | A129992TR-ND - Tape & Reel (TR) A129992CT-ND - Cut Tape (CT) A129992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F820R |
Description | RES 820 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.79600 | RM7.96 |
| 25 | RM0.64920 | RM16.23 |
| 50 | RM0.56740 | RM28.37 |
| 100 | RM0.50160 | RM50.16 |
| 250 | RM0.43544 | RM108.86 |
| 500 | RM0.39738 | RM198.69 |
| 1,000 | RM0.36709 | RM367.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32388 | RM1,295.52 |
| 8,000 | RM0.30865 | RM2,469.20 |
| 12,000 | RM0.30123 | RM3,614.76 |
| 20,000 | RM0.29318 | RM5,863.60 |
| 28,000 | RM0.28857 | RM8,079.96 |
| 40,000 | RM0.28422 | RM11,368.80 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

