
CRGH0603F10K | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F10KTR-ND - Tape & Reel (TR) 1712-CRGH0603F10KCT-ND - Cut Tape (CT) 1712-CRGH0603F10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F10K |
Description | RES 10K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F10K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.19300 | RM1.93 |
| 25 | RM0.14800 | RM3.70 |
| 50 | RM0.12220 | RM6.11 |
| 100 | RM0.10170 | RM10.17 |
| 250 | RM0.08164 | RM20.41 |
| 500 | RM0.07022 | RM35.11 |
| 1,000 | RM0.06115 | RM61.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04677 | RM233.85 |
| 10,000 | RM0.04260 | RM426.00 |
| 15,000 | RM0.04058 | RM608.70 |
| 25,000 | RM0.03838 | RM959.50 |
| 35,000 | RM0.03713 | RM1,299.55 |
| 50,000 | RM0.03594 | RM1,797.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |


