
CRGH0805F24K3 | |
|---|---|
DigiKey Part Number | A126424TR-ND - Tape & Reel (TR) A126424CT-ND - Cut Tape (CT) A126424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805F24K3 |
Description | RES 24.3K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805F24K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26000 | RM2.60 |
| 25 | RM0.20160 | RM5.04 |
| 50 | RM0.16780 | RM8.39 |
| 100 | RM0.14220 | RM14.22 |
| 250 | RM0.11600 | RM29.00 |
| 500 | RM0.10102 | RM50.51 |
| 1,000 | RM0.08924 | RM89.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07040 | RM352.00 |
| 10,000 | RM0.06493 | RM649.30 |
| 15,000 | RM0.06227 | RM934.05 |
| 25,000 | RM0.05939 | RM1,484.75 |
| 35,000 | RM0.05773 | RM2,020.55 |
| 50,000 | RM0.05618 | RM2,809.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

