56.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805F56K2

DigiKey Part Number
A126426TR-ND - Tape & Reel (TR)
A126426CT-ND - Cut Tape (CT)
A126426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0805F56K2
Description
RES 56.2K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805F56K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,364
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.24400RM2.44
25RM0.19080RM4.77
50RM0.15840RM7.92
100RM0.13400RM13.40
250RM0.10936RM27.34
500RM0.09534RM47.67
1,000RM0.08416RM84.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.06641RM332.05
10,000RM0.05918RM591.80
15,000RM0.05677RM851.55
25,000RM0.05433RM1,358.25
35,000RM0.05411RM1,893.85
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100