22 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH2512J22R

DigiKey Part Number
A126461TR-ND - Tape & Reel (TR)
A126461CT-ND - Cut Tape (CT)
A126461DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH2512J22R
Description
RES 22 OHM 5% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH2512J22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,339
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.21000RM12.10
25RM1.01480RM25.37
50RM0.90220RM45.11
100RM0.81560RM81.56
250RM0.77336RM193.34
500RM0.67044RM335.22
1,000RM0.61681RM616.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.60379RM2,415.16
8,000RM0.58162RM4,652.96
12,000RM0.57081RM6,849.72
20,000RM0.55909RM11,181.80
28,000RM0.55237RM15,466.36
40,000RM0.54602RM21,840.80
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900