
CRGH2512J27R | |
|---|---|
DigiKey Part Number | A126465TR-ND - Tape & Reel (TR) A126465CT-ND - Cut Tape (CT) A126465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J27R |
Description | RES 27 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J27R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.27700 | RM12.77 |
| 25 | RM1.07160 | RM26.79 |
| 50 | RM0.95260 | RM47.63 |
| 100 | RM0.85810 | RM85.81 |
| 250 | RM0.76248 | RM190.62 |
| 500 | RM0.70730 | RM353.65 |
| 1,000 | RM0.66346 | RM663.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60079 | RM2,403.16 |
| 8,000 | RM0.57869 | RM4,629.52 |
| 12,000 | RM0.56791 | RM6,814.92 |
| 20,000 | RM0.55622 | RM11,124.40 |
| 28,000 | RM0.54953 | RM15,386.84 |
| 40,000 | RM0.54320 | RM21,728.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |


