
CRGH2512J47R | |
|---|---|
DigiKey Part Number | A126474TR-ND - Tape & Reel (TR) A126474CT-ND - Cut Tape (CT) A126474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J47R |
Description | RES 47 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J47R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.28400 | RM12.84 |
| 25 | RM1.07640 | RM26.91 |
| 50 | RM0.95740 | RM47.87 |
| 100 | RM0.86250 | RM86.25 |
| 250 | RM0.76672 | RM191.68 |
| 500 | RM0.71132 | RM355.66 |
| 1,000 | RM0.66732 | RM667.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60445 | RM2,417.80 |
| 8,000 | RM0.58226 | RM4,658.08 |
| 12,000 | RM0.57144 | RM6,857.28 |
| 20,000 | RM0.55972 | RM11,194.40 |
| 28,000 | RM0.55300 | RM15,484.00 |
| 40,000 | RM0.54664 | RM21,865.60 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |


