
CRGP0603F18R | |
|---|---|
DigiKey Part Number | A130395TR-ND - Tape & Reel (TR) A130395CT-ND - Cut Tape (CT) A130395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F18R |
Description | RES 18 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.32300 | RM3.23 |
| 25 | RM0.25360 | RM6.34 |
| 50 | RM0.21360 | RM10.68 |
| 100 | RM0.18240 | RM18.24 |
| 250 | RM0.15128 | RM37.82 |
| 500 | RM0.13332 | RM66.66 |
| 1,000 | RM0.11915 | RM119.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10169 | RM508.45 |
| 10,000 | RM0.08826 | RM882.60 |
| 15,000 | RM0.08779 | RM1,316.85 |
| 25,000 | RM0.08726 | RM2,181.50 |
| 35,000 | RM0.08619 | RM3,016.65 |
| 50,000 | RM0.08420 | RM4,210.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

