
CRGP0603F3K9 | |
|---|---|
DigiKey Part Number | A130423TR-ND - Tape & Reel (TR) A130423CT-ND - Cut Tape (CT) A130423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F3K9 |
Description | RES 3.9K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F3K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.33900 | RM3.39 |
| 25 | RM0.26480 | RM6.62 |
| 50 | RM0.22380 | RM11.19 |
| 100 | RM0.19150 | RM19.15 |
| 250 | RM0.15856 | RM39.64 |
| 500 | RM0.13972 | RM69.86 |
| 1,000 | RM0.12482 | RM124.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10105 | RM505.25 |
| 10,000 | RM0.09413 | RM941.30 |
| 15,000 | RM0.09076 | RM1,361.40 |
| 25,000 | RM0.08711 | RM2,177.75 |
| 35,000 | RM0.08502 | RM2,975.70 |
| 50,000 | RM0.08305 | RM4,152.50 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

