
CRGP0805F390K | |
|---|---|
DigiKey Part Number | A130508TR-ND - Tape & Reel (TR) A130508CT-ND - Cut Tape (CT) A130508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F390K |
Description | RES 390K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.42200 | RM4.22 |
| 25 | RM0.33400 | RM8.35 |
| 50 | RM0.28440 | RM14.22 |
| 100 | RM0.24510 | RM24.51 |
| 250 | RM0.20568 | RM51.42 |
| 500 | RM0.18298 | RM91.49 |
| 1,000 | RM0.16497 | RM164.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13625 | RM681.25 |
| 10,000 | RM0.12789 | RM1,278.90 |
| 15,000 | RM0.12381 | RM1,857.15 |
| 25,000 | RM0.11939 | RM2,984.75 |
| 35,000 | RM0.11687 | RM4,090.45 |
| 50,000 | RM0.11448 | RM5,724.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

