
CRGP0805F560K | |
|---|---|
DigiKey Part Number | A130510TR-ND - Tape & Reel (TR) A130510CT-ND - Cut Tape (CT) A130510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F560K |
Description | RES 560K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.39800 | RM3.98 |
| 25 | RM0.31520 | RM7.88 |
| 50 | RM0.26800 | RM13.40 |
| 100 | RM0.23130 | RM23.13 |
| 250 | RM0.19400 | RM48.50 |
| 500 | RM0.17258 | RM86.29 |
| 1,000 | RM0.15563 | RM155.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12854 | RM642.70 |
| 10,000 | RM0.12065 | RM1,206.50 |
| 15,000 | RM0.11680 | RM1,752.00 |
| 25,000 | RM0.11264 | RM2,816.00 |
| 35,000 | RM0.11025 | RM3,858.75 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

