
CRGP2512F10R | |
|---|---|
DigiKey Part Number | A130697TR-ND - Tape & Reel (TR) A130697CT-ND - Cut Tape (CT) A130697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F10R |
Description | RES 10 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F10R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.02120 | RM25.53 |
| 50 | RM0.90700 | RM45.35 |
| 100 | RM0.81560 | RM81.56 |
| 250 | RM0.72324 | RM180.81 |
| 500 | RM0.66988 | RM334.94 |
| 1,000 | RM0.62752 | RM627.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56700 | RM2,268.00 |
| 8,000 | RM0.54564 | RM4,365.12 |
| 12,000 | RM0.53523 | RM6,422.76 |
| 20,000 | RM0.52394 | RM10,478.80 |
| 28,000 | RM0.51747 | RM14,489.16 |
| 40,000 | RM0.51135 | RM20,454.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

