
CRGP2512F180K | |
|---|---|
DigiKey Part Number | A130748TR-ND - Tape & Reel (TR) A130748CT-ND - Cut Tape (CT) A130748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F180K |
Description | RES 180K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F180K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.25700 | RM12.57 |
| 25 | RM1.05280 | RM26.32 |
| 50 | RM0.93460 | RM46.73 |
| 100 | RM0.84160 | RM84.16 |
| 250 | RM0.74720 | RM186.80 |
| 500 | RM0.69274 | RM346.37 |
| 1,000 | RM0.64943 | RM649.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.58760 | RM2,350.40 |
| 8,000 | RM0.56578 | RM4,526.24 |
| 12,000 | RM0.55515 | RM6,661.80 |
| 20,000 | RM0.54362 | RM10,872.40 |
| 28,000 | RM0.53701 | RM15,036.28 |
| 40,000 | RM0.53076 | RM21,230.40 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

