
CRGP2512F2K7 | |
|---|---|
DigiKey Part Number | A130726TR-ND - Tape & Reel (TR) A130726CT-ND - Cut Tape (CT) A130726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F2K7 |
Description | RES 2.7K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.15400 | RM11.54 |
| 25 | RM0.96440 | RM24.11 |
| 50 | RM0.85580 | RM42.79 |
| 100 | RM0.76950 | RM76.95 |
| 250 | RM0.68224 | RM170.56 |
| 500 | RM0.63198 | RM315.99 |
| 1,000 | RM0.55432 | RM554.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.52792 | RM2,111.68 |
| 8,000 | RM0.51476 | RM4,118.08 |
| 12,000 | RM0.50493 | RM6,059.16 |
| 20,000 | RM0.49428 | RM9,885.60 |
| 28,000 | RM0.48818 | RM13,669.04 |
| 40,000 | RM0.48241 | RM19,296.40 |
| 48,000 | RM0.47971 | RM23,026.08 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

