
CRGP2512F470K | |
|---|---|
DigiKey Part Number | A130753TR-ND - Tape & Reel (TR) A130753CT-ND - Cut Tape (CT) A130753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F470K |
Description | RES 470K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.02120 | RM25.53 |
| 50 | RM0.90700 | RM45.35 |
| 100 | RM0.81560 | RM81.56 |
| 250 | RM0.72324 | RM180.81 |
| 500 | RM0.66988 | RM334.94 |
| 1,000 | RM0.62752 | RM627.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.56700 | RM2,268.00 |
| 8,000 | RM0.54564 | RM4,365.12 |
| 12,000 | RM0.53523 | RM6,422.76 |
| 20,000 | RM0.52394 | RM10,478.80 |
| 28,000 | RM0.51747 | RM14,489.16 |
| 40,000 | RM0.51135 | RM20,454.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

