
CRGP2512F680R | |
|---|---|
DigiKey Part Number | A130719TR-ND - Tape & Reel (TR) A130719CT-ND - Cut Tape (CT) A130719DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F680R |
Description | RES 680 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.15400 | RM11.54 |
| 25 | RM0.96440 | RM24.11 |
| 50 | RM0.85580 | RM42.79 |
| 100 | RM0.76480 | RM76.48 |
| 250 | RM0.68224 | RM170.56 |
| 500 | RM0.63198 | RM315.99 |
| 1,000 | RM0.57516 | RM575.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.47858 | RM1,914.32 |
| 8,000 | RM0.47500 | RM3,800.00 |
| 12,000 | RM0.47315 | RM5,677.80 |
| 20,000 | RM0.47103 | RM9,420.60 |
| 28,000 | RM0.46976 | RM13,153.28 |
| 40,000 | RM0.46851 | RM18,740.40 |
| 48,000 | RM0.46791 | RM22,459.68 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

