CRGV0603J120K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 13,507
Unit Price: RM0.39000
Datasheet

Similar


Panasonic Industry
In Stock: 205,108
Unit Price: RM0.39000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 26,133
Unit Price: RM0.39000
Datasheet
120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV0603J120K

DigiKey Part Number
CRGV0603J120K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV0603J120K
Description
RES SMD 120K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV0603J120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.04215RM843.00
Unit Price without VAT:RM0.04215
Unit Price with VAT:RM0.04637