CRGV1206J1M6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: RM0.03438
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.03093
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.03006
Datasheet

Similar


Vishay Dale
In Stock: 25,774
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03310
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08937
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01932
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.23258
Datasheet
1.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV1206J1M6

DigiKey Part Number
CRGV1206J1M6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV1206J1M6
Description
RES SMD 1.6M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV1206J1M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.08882RM1,776.40
Unit Price without VAT:RM0.08882
Unit Price with VAT:RM0.09770