
EP10WSS1K3JBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS1K3JBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS1K3JBB |
Description | EP 10W (SS) 1K3 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.01000 | RM15.01 |
| 10 | RM10.11000 | RM101.10 |
| 25 | RM8.77840 | RM219.46 |
| 50 | RM7.94540 | RM397.27 |
| 100 | RM7.23660 | RM723.66 |
| 250 | RM6.46048 | RM1,615.12 |
| 500 | RM5.97502 | RM2,987.51 |
| 1,000 | RM5.56257 | RM5,562.57 |
| Unit Price without VAT: | RM15.01000 |
|---|---|
| Unit Price with VAT: | RM16.51100 |

