
EP3W220RJ | |
|---|---|
DigiKey Part Number | A131349CT-ND - Cut Tape (CT) A131349TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3W220RJ |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.54400 | RM15.44 |
| 25 | RM1.31280 | RM32.82 |
| 50 | RM1.16860 | RM58.43 |
| 100 | RM1.04490 | RM104.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.62406 | RM3,120.30 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

