
ER16220RJT | |
|---|---|
DigiKey Part Number | 1712-ER16220RJTCT-ND - Cut Tape (CT) 1712-ER16220RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER16220RJT |
Description | RES 220 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 11W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER16220RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.500" L (8.00mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.79000 | RM13.79 |
| 10 | RM9.27100 | RM92.71 |
| 25 | RM8.04240 | RM201.06 |
| 50 | RM7.27240 | RM363.62 |
| 100 | RM6.61800 | RM661.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.90100 | RM1,475.25 |
| 500 | RM5.45256 | RM2,726.28 |
| 750 | RM5.22224 | RM3,916.68 |
| 1,250 | RM4.96166 | RM6,202.07 |
| Unit Price without VAT: | RM13.79000 |
|---|---|
| Unit Price with VAT: | RM15.16900 |

