



FWFU2W100RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W100RJCT-ND - Cut Tape (CT) 1712-FWFU2W100RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W100RJ |
Description | FWFU 2W 100R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W100RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.80800 | RM8.08 |
| 25 | RM0.68240 | RM17.06 |
| 50 | RM0.60440 | RM30.22 |
| 100 | RM0.53740 | RM53.74 |
| 250 | RM0.46396 | RM115.99 |
| 500 | RM0.41796 | RM208.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.37879 | RM378.79 |
| 2,000 | RM0.34554 | RM691.08 |
| 3,000 | RM0.32844 | RM985.32 |
| 5,000 | RM0.30910 | RM1,545.50 |
| 7,000 | RM0.29758 | RM2,083.06 |
| 10,000 | RM0.28632 | RM2,863.20 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

