New Product
150 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU5WR47J
FWFU5WR47J

FWFU5W150RJ

DigiKey Part Number
1712-FWFU5W150RJCT-ND - Cut Tape (CT)
1712-FWFU5W150RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU5W150RJ
Description
FWFU 5W 150R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU5W150RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.984" L (8.00mm x 25.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.48000RM5.48
10RM3.60500RM36.05
25RM3.09200RM77.30
50RM2.77140RM138.57
100RM2.49840RM249.84
250RM2.19916RM549.79
500RM2.01168RM1,005.84
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.85247RM1,852.47
2,000RM1.71719RM3,434.38
3,000RM1.64771RM4,943.13
5,000RM1.56911RM7,845.55
7,000RM1.52228RM10,655.96
10,000RM1.47653RM14,765.30
12,000RM1.45459RM17,455.08
24,000RM1.39043RM33,370.32
Manufacturers Standard Package
Unit Price without VAT:RM5.48000
Unit Price with VAT:RM6.02800