



FWFU5W5R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU5W5R1JCT-ND - Cut Tape (CT) 1712-FWFU5W5R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W5R1J |
Description | FWFU 5W 5R1 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W5R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM3.60500 | RM36.05 |
| 25 | RM3.09200 | RM77.30 |
| 50 | RM2.77140 | RM138.57 |
| 100 | RM2.49840 | RM249.84 |
| 250 | RM2.19916 | RM549.79 |
| 500 | RM2.01168 | RM1,005.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.49117 | RM1,491.17 |
| 2,000 | RM1.37928 | RM2,758.56 |
| 3,000 | RM1.32179 | RM3,965.37 |
| 5,000 | RM1.25677 | RM6,283.85 |
| 7,000 | RM1.21802 | RM8,526.14 |
| 10,000 | RM1.18018 | RM11,801.80 |
| 12,000 | RM1.16202 | RM13,944.24 |
| 24,000 | RM1.09971 | RM26,393.04 |
| 25,000 | RM1.09636 | RM27,409.00 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |

