
H83K01BYA | |
|---|---|
DigiKey Part Number | H83K01BYA-ND |
Manufacturer | |
Manufacturer Product Number | H83K01BYA |
Description | RES 3.01K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H83K01BYA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.32000 | RM5.32 |
| 10 | RM4.42100 | RM44.21 |
| 25 | RM4.10080 | RM102.52 |
| 50 | RM3.87940 | RM193.97 |
| 100 | RM3.67560 | RM367.56 |
| 250 | RM3.43504 | RM858.76 |
| 500 | RM3.27398 | RM1,636.99 |
| 1,000 | RM3.13005 | RM3,130.05 |
| 5,000 | RM2.85622 | RM14,281.10 |
| Unit Price without VAT: | RM5.32000 |
|---|---|
| Unit Price with VAT: | RM5.85200 |

