1 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB11M0FZRE

DigiKey Part Number
A105652-ND
Manufacturer
Manufacturer Product Number
HB11M0FZRE
Description
RES 1M OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HB11M0FZRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
1.043" L x 0.118" W (26.50mm x 3.00mm)
Tolerance
Height - Seated (Max)
0.409" (10.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM36.81000RM36.81
10RM29.53800RM295.38
25RM27.86640RM696.66
50RM26.89960RM1,344.98
100RM26.12890RM2,612.89
250RM25.34556RM6,336.39
500RM24.89116RM12,445.58
1,000RM24.52891RM24,528.91
Manufacturers Standard Package
Unit Price without VAT:RM36.81000
Unit Price with VAT:RM40.49100