



NTCLE400E3502HA | |
|---|---|
DigiKey Part Number | 56-NTCLE400E3502HA-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE400E3502HA |
Description | NTC EPOXY 6MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 15.08" (383.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 5 | RM8.13200 | RM40.66 |
| 10 | RM7.75800 | RM77.58 |
| 25 | RM7.30800 | RM182.70 |
| 50 | RM7.00140 | RM350.07 |
| 100 | RM6.72120 | RM672.12 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |

