39 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Ohms ±5% 25W Wirewound Chassis Mount Resistor
HSA2539RJ
HSA2539RJ

HSA2539RJ

DigiKey Part Number
A102140-ND
Manufacturer
Manufacturer Product Number
HSA2539RJ
Description
RES CHAS MNT 39 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA2539RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
39 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM23.64000RM23.64
10RM15.14900RM151.49
25RM14.07200RM351.80
50RM12.79480RM639.74
100RM11.71050RM1,171.05
300RM10.31507RM3,094.52
500RM9.77932RM4,889.66
1,000RM9.14825RM9,148.25
5,000RM8.14334RM40,716.70
Manufacturers Standard Package
Unit Price without VAT:RM23.64000
Unit Price with VAT:RM26.00400