



HSA252K2J | |
|---|---|
DigiKey Part Number | A102137-ND |
Manufacturer | |
Manufacturer Product Number | HSA252K2J |
Description | RES CHAS MNT 2.2K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA252K2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.64000 | RM23.64 |
| 10 | RM14.68400 | RM146.84 |
| 25 | RM14.02480 | RM350.62 |
| 50 | RM12.80180 | RM640.09 |
| 100 | RM11.84010 | RM1,184.01 |
| 300 | RM10.32030 | RM3,096.09 |
| 500 | RM9.78444 | RM4,892.22 |
| 1,000 | RM9.15301 | RM9,153.01 |
| 5,000 | RM8.14801 | RM40,740.05 |
| Unit Price without VAT: | RM23.64000 |
|---|---|
| Unit Price with VAT: | RM26.00400 |

